EUR | USD
Favorite

Photo Not Available
68257-1 Tool Crimp Head For Terminals
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3.506,96000 3.506,96 €

Submit a request for quotation on quantities greater than those displayed.

68257-1

Datasheet
Digi-Key Part Number 68257-1-ND
Copy  
Manufacturer

TE Application Tooling

Copy  
Manufacturer Part Number 68257-1
Copy  
Description JAW ASSY TERMI-FOIL 68068
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tool Crimp Head For Terminals

Copy  
Documents & Media
Datasheets 68257-1 Instr Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Application Tooling
Series Termi-Foil
Part Status Active
Tool Type Crimp Head
For Use With/Related Products Terminals
Specifications -
Compatible Tools 68068, 68068-1, 68068-3
Cable Group -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

53660-4

CONN TERM FOIL TAP 8 AWG TIN

TE Connectivity AMP Connectors

2,00000 € Details
Associated Product

68068

TOOL HAND CRIMPER PNEUMATIC

TE Application Tooling

22.024,05000 € Details

68068-3

PNEU HT W/FT CTL W/O JAW ASSY

TE Application Tooling

20.125,31000 € Details

68068-1

PNEU HAND TOOL W/O JAW ASSY

TE Application Tooling

20.507,08000 € Details
Additional Resources
Standard Package 1