EUR | USD
Favorite

YFF15SC1H101MT000N 100pF Feed Through Capacitor 50V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
33.603 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,34500 3,45 €
100 0,20680 20,68 €
500 0,15510 77,55 €
1.000 0,13097 130,97 €
2.500 0,12408 310,20 €
5.000 0,11719 585,93 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16126-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08719 €
  • Cut Tape (CT)  : 445-16126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.603 - Immediate
  • Unit Price: 0,50000 €

YFF15SC1H101MT000N

Datasheet
Digi-Key Part Number 445-16126-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF15SC1H101MT000N
Copy  
Description CAP FEEDTHRU 100PF 20% 50V 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100pF Feed Through Capacitor 50V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets YFF-SC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number 3 Terminal Feed Filters Jul/2016
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 1.5GHz ~ 6GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF15SC1H220MT000N

CAP FEEDTHRU 22PF 20% 50V 0402

TDK Corporation

0,50000 € Details
Additional Resources
Standard Package 1
Other Names 445-16126-6