VLS252012CX-2R2M-1 2.2µH Shielded Wirewound Inductor 1.87A 96mOhm Max Nonstandard
Price & Procurement
20.139 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,35000 €3,50
25 0,32520 €8,13
50 0,27520 €13,76
100 0,25030 €25,03
250 0,23528 €58,82
500 0,21026 €105,13
1.000 0,17020 €170,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-172983-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,17020
  • Digi-Reel®  : 445-172983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.139 - Immediate
  • Unit Price: Digi-Reel®

VLS252012CX-2R2M-1

Datasheet
Digi-Key Part Number 445-172983-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLS252012CX-2R2M-1
Copy  
Description FIXED IND 2.2UH 1.87A 96MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.87A 96mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS-CX-1
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 1,87A
Current - Saturation (Isat) 1.76A
Shielding Shielded
DC Resistance (DCR) 96mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

VLS-CX-KIT

VLS-CX SERIES POWER INDUCTORS

TDK Corporation

€37,79000 Details
Additional Resources
Standard Package 1
Other Names 445-172983-1