EUR | USD

SESUB-PAN-T2541 Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Non-Stock

SESUB-PAN-T2541

Datasheet
Digi-Key Part Number 445-172695-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SESUB-PAN-T2541
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Detailed Description

Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -70dBm (Max)
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part CC2541
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving 19.8mA
Current - Transmitting 20.6mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SESUB-PAN-T2541 EVK

FCC EVAL KIT 1 SP13808, 1 SP1380

TDK Corporation

227,05000 € Details

SP13801

EVAL BOARD FOR SESUB-PAN-T2541

TDK Corporation

56,76000 € Details

SP13808

SESUB-PAN-T2541 EVAL MODULE

TDK Corporation

183,91000 € Details

SP13808ST

SET OF 5PCS OF SP13808 EVAL MODU

TDK Corporation

784,68000 € Details
Additional Resources
Standard Package 1
Other Names 445-172695-1