EUR | USD
Favorite

MEM1608P25R0T001 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
14.291 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,30400 3,04 €
25 0,28960 7,24 €
50 0,28020 14,01 €
100 0,27090 27,09 €
250 0,25688 64,22 €
500 0,21482 107,41 €
1.000 0,16672 166,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-MEM1608P25R0T001TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14435 €

MEM1608P25R0T001

Datasheet
Digi-Key Part Number 445-MEM1608P25R0T001DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MEM1608P25R0T001
Copy  
Description FILTER LC(PI) 25MHZ SMD
Copy  
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0603 (1608 Metric), 3 PC Pad

Copy  
Documents & Media
Datasheets MEM1608P Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MEM
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 25MHz (Cutoff)
Attenuation Value 20dB @ 70MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MEM2012SC100

FILTER LC(T) 10PF SMD

TDK Corporation

0,39000 € Details

LTC2351IUH-14#PBF

IC ADC 14BIT 32QFN

Analog Devices Inc.

23,32000 € Details

LMG1205YFXT

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

3,40000 € Details

LT4256-1CS8#PBF

IC HOT SWAP CTRLR GP 8SOIC

Analog Devices Inc.

3,69000 € Details

16SVPF180M

CAP ALUM POLY 180UF 20% 16V SMD

Panasonic Electronic Components

1,05000 € Details

16TQC10M

CAP TANT POLY 10UF 16V 1411

Panasonic Electronic Components

1,49000 € Details
Additional Resources
Standard Package 1
Other Names 445-8962-6
445-8962-6-ND
445-MEM1608P25R0DKR
445-MEM1608P25R0DKR-ND
445-MEM1608P25R0T001DKR