EUR | USD
Favorite

HHM2915A2 RF Directional Coupler General Purpose 0402 (1005 Metric), 4 PC Pad
Price & Procurement
9.725 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,21300 2,13 €
25 0,19200 4,80 €
100 0,16820 16,82 €
250 0,14764 36,91 €
500 0,13046 65,23 €
1.000 0,10299 102,99 €
5.000 0,09132 456,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175604-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,08754 €
  • Cut Tape (CT)  : 445-175604-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.725 - Immediate
  • Unit Price: 0,24000 €

HHM2915A2

Datasheet
Digi-Key Part Number 445-175604-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM2915A2
Copy  
Description RF DIR COUPLER 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler General Purpose 0402 (1005 Metric), 4 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Applications General Purpose
Insertion Loss 0.23dB
Power - Max -
Package / Case 0402 (1005 Metric), 4 PC Pad
Supplier Device Package 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175604-6