EUR | USD
Favorite

DPX202700DT-4062A1 RF Diplexor Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad
Price & Procurement
17.613 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80 €
10 0,70400 7,04 €
25 0,63560 15,89 €
100 0,55630 55,63 €
250 0,48816 122,04 €
500 0,43140 215,70 €
1.000 0,34058 340,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174293-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,31787 €
  • Cut Tape (CT)  : 445-174293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.613 - Immediate
  • Unit Price: 0,80000 €

DPX202700DT-4062A1

Datasheet
Digi-Key Part Number 445-174293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX202700DT-4062A1
Copy  
Description RF DIPLEXER 829MHZ/2.3GHZ 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Diplexer 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX202700DT-4062A1
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 1.9GHz ~ 2.7GHz
Low Band Attenuation (min / max dB) 25.00dB / 30.00dB
High Band Attenuation (min / max dB) 30.00dB / 39.00dB
Return Loss (Low Band / High Band) 26.0dB / 15.0dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0900BL15C050E

BALUN 800MHZ-1GHZ 50/50 0805

Johanson Technology Inc.

0,75000 € Details

DPX202700DT-4035B5

RF DIPLEXER 1159MHZ/2.31GHZ 0805

TDK Corporation

1,01000 € Details
Additional Resources
Standard Package 1
Other Names 445-174293-6