EUR | USD
Favorite

DPX202170DT-4049A1 RF Diplexor Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad
Price & Procurement
4.260 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81 €
10 0,71400 7,14 €
25 0,64520 16,13 €
100 0,56450 56,45 €
250 0,49536 123,84 €
500 0,43776 218,88 €
1.000 0,34560 345,60 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-15619-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,32256 €
  • Cut Tape (CT)  : 445-15619-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.260 - Immediate
  • Unit Price: 0,81000 €

DPX202170DT-4049A1

Datasheet
Digi-Key Part Number 445-15619-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX202170DT-4049A1
Copy  
Description RF DIPLEXER 892MHZ/1.94GHZ 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX202170DT-4049A1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
Design Resources Development Tool Selector
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 15.00dB / 18.00dB
High Band Attenuation (min / max dB) 20.00dB / 23.00dB
Return Loss (Low Band / High Band) 20.0dB / 14.0dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-15619-6