EUR | USD
Favorite

DPX165950DT-8060C1 RF Diplexor Diplexer 0603 (1608 Metric), 6 PC Pad
Price & Procurement
11.933 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,26800 2,68 €
25 0,24160 6,04 €
100 0,21140 21,14 €
250 0,18548 46,37 €
500 0,16394 81,97 €
1.000 0,12942 129,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175620-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,12079 €
  • Cut Tape (CT)  : 445-175620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.933 - Immediate
  • Unit Price: 0,30000 €

DPX165950DT-8060C1

Datasheet
Digi-Key Part Number 445-175620-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX165950DT-8060C1
Copy  
Description RF DIPLEXER 0603 6 PC PAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Diplexer 0603 (1608 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX165950DT-8060C1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Return Loss (Low Band / High Band) 10.0dB / 10.0dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DPX105950DT-6012A1

RF DIPLEXER 2.4GHZ/5.425GHZ 0402

TDK Corporation

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 445-175620-6