EUR | USD
Favorite

DPX165950DT-8045A1 RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Price & Procurement
6.355 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,26800 2,68 €
25 0,24160 6,04 €
100 0,21140 21,14 €
250 0,18548 46,37 €
500 0,16394 81,97 €
1.000 0,12942 129,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174762-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12079 €
  • Cut Tape (CT)  : 445-174762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.355 - Immediate
  • Unit Price: 0,30000 €

DPX165950DT-8045A1

Datasheet
Digi-Key Part Number 445-174762-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX165950DT-8045A1
Copy  
Description RF DIPLEXER 2.45/5.425GHZ 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX165950DT-8045A1
Design Resources Development Tool Selector
PCN Design/Specification Carrier Tape Material 06/Dec/2018
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 28.00dB / 37.00dB
High Band Attenuation (min / max dB) 11.00dB / 36.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DPX165950DT-8145A1

MULTILAYER DIPLEXER FOR 2400 - 2

TDK Corporation

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 445-174762-6