EUR | USD
Favorite

CGA6P1X7S0J476M250AC 47µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
64.466 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,66800 6,68 €
50 0,57860 28,93 €
100 0,50080 50,08 €
500 0,37840 189,20 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-13045-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,31365 €
  • Digi-Reel®  : 445-13045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.466 - Immediate
  • Unit Price: Digi-Reel®

CGA6P1X7S0J476M250AC

Datasheet
Digi-Key Part Number 445-13045-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA6P1X7S0J476M250AC
Copy  
Description CAP CER 47UF 6.3V X7S 1210
Copy  
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13045-1