EUR | USD
Add To Favorites
CGA4J2X7R1H334K125AA 0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15500 1,55 €
100 0,08770 8,77 €
500 0,06188 30,94 €
1.000 0,05415 54,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-5684-6-ND
Copy   445-5684-6-ND
Quantity Available 92.361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA4J2X7R1H334K125AA

Copy   CGA4J2X7R1H334K125AA
Description CAP CER 0.33UF 50V X7R 0805
Copy   CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-5684-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5684-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,04485 €
  • Cut Tape (CT) ? : 445-5684-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.361 - Immediate
  • Unit Price: 0,22000 €

20:16:23 9/17/2019