Price & Procurement
15.130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,64800 €6,48
50 0,53820 €26,91
100 0,46360 €46,36
500 0,35886 €179,43
1.000 0,30901 €309,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,85000

Excludes VAT

€1,02850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-11734-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: €0,25137
  • Digi-Reel®  : 445-11734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.130 - Immediate
  • Unit Price: Digi-Reel®

C3216JB1H685K160AB

Datasheet
Digi-Key Part Number 445-11734-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216JB1H685K160AB
Copy  
Description CAP CER 6.8UF 50V JB 1206
Copy  
Detailed Description

6.8µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 6,8µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-11734-1