EUR | USD
Favorite

Price & Procurement
121.126 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,20100 2,01 €
100 0,11370 11,37 €
500 0,08024 40,12 €
1.000 0,07022 70,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2342-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,05458 €
  • Cut Tape (CT)  : 445-2342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121.126 - Immediate
  • Unit Price: 0,29000 €

C3216C0G2J102J085AA

Datasheet
Digi-Key Part Number 445-2342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3216C0G2J102J085AA
Copy  
Description CAP CER 1000PF 630V C0G 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1000pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2342-6