EUR | USD
Favorite

Price & Procurement
171.139 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19400 1,94 €
50 0,13560 6,78 €
100 0,11610 11,61 €
500 0,08710 43,55 €
1.000 0,07355 73,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5984-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: 0,06968 €
  • Cut Tape (CT)  : 445-5984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 171.139 - Immediate
  • Unit Price: 0,28000 €

C2012X5R1E106K125AB

Datasheet
Digi-Key Part Number 445-5984-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X5R1E106K125AB
Copy  
Description CAP CER 10UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C20-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 150PCS

TDK Corporation

39,77000 € Details
Additional Resources
Standard Package 1
Other Names 445-5984-6