EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,15700 1,57 €
100 0,07970 7,97 €
500 0,05454 27,27 €
1.000 0,04825 48,25 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-7645-6-ND
Copy   445-7645-6-ND
Quantity Available 543.827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2012X5R1C106M085AC

Copy   C2012X5R1C106M085AC
Description CAP CER 10UF 16V X5R 0805
Copy   CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-7645-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7645-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 540.000 - Immediate
  • Unit Price: 0,04196 €
  • Cut Tape (CT) ? : 445-7645-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 543.827 - Immediate
  • Unit Price: 0,23000 €

09:11:41 9/15/2019