EUR | USD
Favorite

C1005X8R1E103K050BA 10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Price & Procurement
843.696 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10800 1,08 €
100 0,05110 5,11 €
500 0,03582 17,91 €
1.000 0,02966 29,66 €
2.500 0,02760 69,01 €
5.000 0,02525 126,26 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2494-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 830.000 - Immediate
  • Unit Price: 0,02043 €
  • Cut Tape (CT)  : 445-2494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 843.696 - Immediate
  • Unit Price: 0,15000 €

C1005X8R1E103K050BA

Datasheet
Digi-Key Part Number 445-2494-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X8R1E103K050BA
Copy  
Description CAP CER 10000PF 25V X8R 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2494-6