EUR | USD
Favorite

Price & Procurement
43.657 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 1,01400 10,14 €
100 0,73270 73,27 €
500 0,56122 280,61 €
1.000 0,49886 498,86 €
2.500 0,48327 1.208,18 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174210-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,40668 €
  • Digi-Reel®  : 445-174210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.657 - Immediate
  • Unit Price: Digi-Reel®

ACP3225-102-2P-TL000

Datasheet
Digi-Key Part Number 445-174210-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACP3225-102-2P-TL000
Copy  
Description CMC 1.5A 2LN 1 KOHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 1.5A DCR 50mOhm (Typ)

Copy  
Documents & Media
Datasheets ACP3225 Series
Featured Product ACP3225 Series Filter
HTML Datasheet ACP3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACP
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50mOhm (Typ)
Voltage Rating - DC 60V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.079" (2.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE-1210CCMC601STS

CMC CHIP 600OHM 600MA SMD

Pulse Electronics Network

0,88000 € Details

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

1,09000 € Details

AOZ1280CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

0,53000 € Details

DS90LV001TLD/NOPB

IC REDRIVER LVDS 1CH 8WSON

Texas Instruments

1,85000 € Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

0,09000 € Details

LAN8720A-CP-TR

IC TRANSCEIVER FULL 2/2 24QFN

Microchip Technology

1,08000 € Details
Additional Resources
Standard Package 1
Other Names 445-174210-1