EUR | USD
Favorite

ACM2012E-900-2P-T00 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm
Price & Procurement
14.783 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,48200 4,82 €
100 0,34430 34,43 €
500 0,28916 144,58 €
1.000 0,23407 234,07 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175023-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,20354 €
  • Digi-Reel®  : 445-175023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.783 - Immediate
  • Unit Price: Digi-Reel®

ACM2012E-900-2P-T00

Datasheet
Digi-Key Part Number 445-175023-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACM2012E-900-2P-T00
Copy  
Description CMC 330MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACM-E
Packaging Cut Tape (CT) 
Part Status Active
Impedance @ Frequency 90 Ohms @ 100MHz
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.043" (1.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ALT4532-EVA-01

EVALUATION BOARD, PULSE TRANSFOR

TDK Corporation

30,93000 € Details
You May Also Be Interested In

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

1,50000 € Details

ALT4532-EVA-01

EVALUATION BOARD, PULSE TRANSFOR

TDK Corporation

30,93000 € Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

1,66000 € Details

ACM2012E-391-2P-T00

CMC 300MA 2LN 390 OHM SMD

TDK Corporation

0,55000 € Details

ALT4532P-181-T05G

PULSE TRANSFORMERS FOR LAN INTER

TDK Corporation

1,87000 € Details

ALT4532M-171-T001

XFRMR LAN 1CT:1CT 170UH

TDK Corporation

1,50000 € Details
Additional Resources
Standard Package 1
Other Names 445-175023-1