EUR | USD
Favorite

Price & Procurement
4.313.055 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07900 0,79 €
50 0,04440 2,22 €
100 0,03680 3,68 €
500 0,02582 12,91 €
1.000 0,02137 21,37 €
2.500 0,01988 49,71 €
5.000 0,01819 90,95 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3498-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 4.313.055 - Immediate
  • Unit Price: 0,01445 €
  • Cut Tape (CT)  : 587-3498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.313.055 - Immediate
  • Unit Price: 0,11000 €

UMK105B7104KV-FR

Datasheet
Digi-Key Part Number 587-3498-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMK105B7104KV-FR
Copy  
Description CAP CER 0.1UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3498-6