S5MB R5G Diode Standard 1000V 5A Surface Mount DO-214AA (SMB)
Price & Procurement
7.945 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,40700 €4,07
100 0,30360 €30,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,58080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : S5MBR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 7.650 - Immediate
  • Unit Price: €0,23851
  • Digi-Reel®  : S5MBR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.945 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : S5MBM4G-ND
  • Minimum Quantity: 6.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,10951

S5MB R5G

Datasheet
Digi-Key Part Number S5MBR5GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number S5MB R5G
Copy  
Description DIODE GEN PURP 1KV 5A DO214AA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 1000V 5A Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets S5GB - S5MB
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S5M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HLW21S-2C7LF

CONN FFC FPC VERT 21POS 1MM PCB

Amphenol ICC (FCI)

€0,18000 Details

DTB114ECHZGT116

PNP -500MA -50V DIGITAL TRANSIST

Rohm Semiconductor

€0,22000 Details

DTD123YCHZGT116

DTD123YCHZG IS THE HIGH RELIABIL

Rohm Semiconductor

€0,28000 Details

DTD143ECHZGT116

500MA/50V DIGITAL TRANSISTOR (WI

Rohm Semiconductor

€0,18000 Details

PESD0603-240

TVS DIODE 24VWM 45VC 0603

Littelfuse Inc.

€0,39000 Details

3101.0055

FUSE HLDR CARTRIDGE 400V 16A PCB

Schurter Inc.

€3,48000 Details
Additional Resources
Standard Package 1
Other Names S5MB R5GCT
S5MB R5GCT-ND
S5MBR5GCT