EUR | USD
Favorite

S15MC V7G Diode Standard 1000V 15A Surface Mount DO-214AB (SMC)
Price & Procurement
26.892 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 €0,82
10 0,73200 €7,32
100 0,57060 €57,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1801-S15MCV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 24.650 - Immediate
  • Unit Price: 0,47140 €
  • Digi-Reel®  : 1801-S15MCV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.892 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : S15MCM6G-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,20237 €

S15MC V7G

Datasheet
Digi-Key Part Number 1801-S15MCV7GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number S15MC V7G
Copy  
Description DIODE GEN PURP 1KV 15A DO214AB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 1000V 15A Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Documents & Media
Datasheets S15GC - S15MC
Environmental Information Taiwan Semi RoHS3
HTML Datasheet S15GC - S15MC
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 15A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F 93pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S15M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

1,01000 € Details

TLP290-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

1,04000 € Details

S15MCHV7G

DIODE GEN PURP 1KV 15A DO214AB

Taiwan Semiconductor Corporation

0,58000 € Details

BUK9Y12-40E,115

MOSFET N-CH 40V 52A LFPAK56

Nexperia USA Inc.

0,45000 € Details

S10ML-TP

DIODE GEN PURP 1000V DO214AB

Micro Commercial Co

0,42000 € Details

ACGRKM4007-HF

DIODE GEN PURP 1KV 1A SOD123F

Comchip Technology

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 1801-S15MCV7GCT
S15MC R7GCT
S15MC R7GCT-ND
S15MCR7GCT
S15MCR7GCT-ND