EUR | USD
Favorite

TG-LH-FBPE-80-0.75 Thermal Potting Compound, 2 Part 0.75 kg Container
Price & Procurement
106 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,89000 51,89 €
10 48,83900 488,39 €
25 45,78640 1.144,66 €
50 42,73380 2.136,69 €
100 40,59710 4.059,71 €

Submit a request for quotation on quantities greater than those displayed.

TG-LH-FBPE-80-0.75

Datasheet
Digi-Key Part Number 1168-2101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG-LH-FBPE-80-0.75
Copy  
Description THERMAL POTTING EPOXY 0.75KG PAC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Potting Compound, 2 Part 0.75 kg Container

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG
Part Status Active
Type Potting Compound, 2 Part
Size / Dimension 0.75 kg Container
Usable Temperature Range -
Color Black
Thermal Conductivity 1.10W/m-K
Features -
Shelf Life -
Storage/Refrigeration Temperature -
Material Flammability Rating -
Shelf Life Start -
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

65-00-CIP35-0200

THERM-A-FORM CIP35 POTTING 200CC

Parker Chomerics

140,45000 € Details

8329TFS-50ML

SLOW CURE THERM COND ADH FLOW

MG Chemicals

35,33000 € Details

65-00-CIP35-0045

THERM-A-FORM CIP35 POTTING 45CC

Parker Chomerics

49,69000 € Details

65-00-GEL30-0010

THERM-A-GAP GEL30 3.5W/M-K 10CC

Parker Chomerics

29,76000 € Details
Additional Resources
Standard Package 1
Other Names 1168-2101
TG-LH-FBPE-80