EUR | USD
Favorite

RL0816T-R010-F 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Price & Procurement
22.308 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,30500 3,05 €
25 0,23200 5,80 €
50 0,17220 8,61 €
100 0,12800 12,80 €
250 0,10812 27,03 €
500 0,09270 46,35 €
1.000 0,07062 70,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1404-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05417 €
  • Cut Tape (CT)  : 408-1404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.308 - Immediate
  • Unit Price: 0,40000 €

RL0816T-R010-F

Datasheet
Digi-Key Part Number 408-1404-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL0816T-R010-F
Copy  
Description RES 0.01 OHM 1% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film

Copy  
Documents & Media
Datasheets RL Series
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet RL Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1404-6