Price & Procurement
2.610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 €3,06
10 2,73000 €27,30
100 2,02050 €202,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 408-2050-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €1,39251
  • Digi-Reel®  : 408-2050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.610 - Immediate
  • Unit Price: Digi-Reel®

PS2012GT2-R50-T1

Datasheet
Digi-Key Part Number 408-2050-1-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number PS2012GT2-R50-T1
Copy  
Description RF POWER DIVIDER 0HZ-20GHZ 0805
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

RF Power Divider 0Hz ~ 20GHz 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PS Series
Environmental Information Susumu RoHS3 Series Listed
Design Resources Development Tool Selector
HTML Datasheet PS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series PS
Packaging Cut Tape (CT) 
Part Status Active
Insertion Loss 6dB
Frequency 0Hz ~ 20GHz
Specifications -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PS3216GT2-R50-T1

RF POWER DIVIDER 0HZ-20GHZ 1206

Susumu

€4,26000 Details

PAT1220-C-6DB-T5

RF ATTENUATOR 6DB 50OHM 0805

Susumu

€0,29000 Details

PAT1220-C-3DB-T5

RF ATTENUATOR 3DB 50OHM 0805

Susumu

€0,29000 Details

PS1608GT2-R50-T1

RF POWER DIVIDER 0HZ-20GHZ 0603

Susumu

€1,98000 Details

EEF-CT1C470R

CAP ALUM POLY 47UF 20% 16V SMD

Panasonic Electronic Components

€1,79000 Details

CON-SMA-EDGE-S

CONN SMA JACK STR EDGE MNT

RF Solutions

€1,46000 Details
Additional Resources
Standard Package 1
Other Names 408-2050-1