EUR | USD
Favorite

CDRH8D43NP-150NC 15µH Shielded Inductor 2.3A 53mOhm Max Nonstandard
Price & Procurement
5.911 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 €0,87
10 0,80600 €8,06
25 0,74440 €18,61
50 0,62040 €31,02
100 0,58310 €58,31
250 0,52108 €130,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-2316-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,46896 €
  • Digi-Reel®  : 308-2316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.911 - Immediate
  • Unit Price: Digi-Reel®

CDRH8D43NP-150NC

Datasheet
Digi-Key Part Number 308-2316-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH8D43NP-150NC
Copy  
Description FIXED IND 15UH 2.3A 53 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15µH Shielded Inductor 2.3A 53mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH8D43
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDRH8D43
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH8D43
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 2,3A
Current - Saturation (Isat) 2.9A
Shielding Shielded
DC Resistance (DCR) 53mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2316-1