EUR | USD
Favorite

TSV632IQ2T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
6.337 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
10 0,76400 7,64 €
25 0,72560 18,14 €
100 0,55730 55,73 €
250 0,49256 123,14 €
500 0,46664 233,32 €
1.000 0,36293 362,93 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-12000-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38310 €
  • Digi-Reel®  : 497-12000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.337 - Immediate
  • Unit Price: Digi-Reel®

TSV632IQ2T

Datasheet
Digi-Key Part Number 497-12000-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSV632IQ2T
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TSV63x(A)
Other Related Documents TSV632 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TSV63x(A)
Simulation Models TSV63x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.34V/µs
Gain Bandwidth Product 880kHz
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number TSV632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-12000-1