EUR | USD
Favorite

TSH122ICT Video Amp, 1 Buffer SC-70-6
Price & Procurement
1.606 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,50700 5,07 €
25 0,47560 11,89 €
100 0,36060 36,06 €
250 0,30692 76,73 €
500 0,29158 145,79 €
1.000 0,22252 222,52 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8332-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20717 €
  • Cut Tape (CT)  : 497-8332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.606 - Immediate
  • Unit Price: 0,57000 €

TSH122ICT

Datasheet
Digi-Key Part Number 497-8332-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSH122ICT
Copy  
Description IC AMP BUFFER SC70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Video Amp, 1 Buffer SC-70-6

Copy  
Documents & Media
Datasheets TSH122
Other Related Documents TSH122 View All Specifications
HTML Datasheet TSH122
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Buffer
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 9,5MHz
Slew Rate -
Current - Supply 2mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 2.25V ~ 5V
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TSH122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IS25LP016D-JBLE-TR

IC FLASH 16M SPI 133MHZ 8SOIC

ISSI, Integrated Silicon Solution Inc

0,75000 € Details

SN74LVC3G17DCTR

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

0,48000 € Details

ADV7125KSTZ140

IC DAC 8BIT A-OUT 48LQFP

Analog Devices Inc.

9,96000 € Details

ASE-50.000MHZ-LC-T

XTAL OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

1,17000 € Details

TLV70012DDCR

IC REG LINEAR 1.2V 200MA SOT23-5

Texas Instruments

0,27000 € Details

S1761-42R

RFI SHIELD FINGER GOLD 3.5MM SMD

Harwin Inc.

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 497-8332-6