EUR | USD
Favorite

TSC101AILT Current Sense Amplifier 1 Circuit SOT-23-5
Price & Procurement
7.974 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13 €
10 1,01100 10,11 €
25 0,95920 23,98 €
100 0,73650 73,65 €
250 0,65088 162,72 €
500 0,61662 308,31 €
1.000 0,47959 479,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6945-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45562 €
  • Cut Tape (CT)  : 497-6945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.974 - Immediate
  • Unit Price: 1,13000 €

TSC101AILT

Datasheet
Digi-Key Part Number 497-6945-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSC101AILT
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy  
Documents & Media
Datasheets TSC101
Other Related Documents TSC101 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Reference Design Library STEVAL-ILL022V1: 80W Batt Charger w/ LED Driver
Simulation Models TSC101 Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9V/µs
-3db Bandwidth 500kHz
Current - Input Bias 5,5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TSC101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISQ007V1

BOARD EVAL BASED ON TSC101

STMicroelectronics

30,73000 € Details
You May Also Be Interested In

TSC888CILT

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

1,10000 € Details

TSC888AILT

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

1,10000 € Details

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

0,58000 € Details

CS30CL

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

0,98000 € Details

INA211AIDCKT

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

1,16000 € Details

MAX9938HEUK+T

IC CURR SENSE 1 CIRCUIT SOT23-5

Maxim Integrated

1,11000 € Details
Additional Resources
Standard Package 1
Other Names 497-6945-6