EUR | USD
Favorite

TS881ICT Comparator General Purpose Push-Pull SC-70-5
Price & Procurement
1.972 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,79200 7,92 €
25 0,75200 18,80 €
100 0,57760 57,76 €
250 0,51040 127,60 €
500 0,48352 241,76 €
1.000 0,37608 376,08 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13217-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35727 €
  • Cut Tape (CT)  : 497-13217-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.972 - Immediate
  • Unit Price: 0,88000 €

TS881ICT

Datasheet
Digi-Key Part Number 497-13217-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS881ICT
Copy  
Description IC COMPARATOR R-R 1.1V SC70-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator General Purpose Push-Pull SC-70-5

Copy  
Documents & Media
Datasheets TS881
Other Related Documents TS881 View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 0.85V ~ 5.5V
Voltage - Input Offset (Max) 6mV @ 5V
Current - Input Bias (Max) 10pA
Current - Output (Typ) 36mA
Current - Quiescent (Max) 500nA
CMRR, PSRR (Typ) 78dB CMRR
Propagation Delay (Max) 22µs
Hysteresis 4.2mV
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number TS881
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV3691IDCKR

IC COMPARATOR NANO-POWER SC70-5

Texas Instruments

1,00000 € Details

TS881ILT

IC COMPARATOR R-R 1.1V SOT-23-5

STMicroelectronics

1,21000 € Details

LMV331ICT

IC COMPARATOR GP LOW VOLT SC70-5

STMicroelectronics

0,51000 € Details

TS861ILT

IC COMPARATOR R-R MCRPWR SOT23-5

STMicroelectronics

0,71000 € Details

MCP6541T-I/LT

IC COMP PUSHPLL 1.6V SNGL SC70-5

Microchip Technology

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 497-13217-6