EUR | USD
Favorite

TS861AILT Comparator General Purpose Push-Pull SOT-23-5
Price & Procurement
4.455 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80 €
10 0,70400 7,04 €
25 0,66160 16,54 €
100 0,50140 50,14 €
250 0,42672 106,68 €
500 0,40538 202,69 €
1.000 0,30937 309,37 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2308-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28803 €
  • Cut Tape (CT)  : 497-2308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.455 - Immediate
  • Unit Price: 0,80000 €

TS861AILT

Datasheet
Digi-Key Part Number 497-2308-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS861AILT
Copy  
Description IC COMP SGL RAIL TO RAIL SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Comparator General Purpose Push-Pull SOT-23-5

Copy  
Documents & Media
Datasheets TS861,62,64
Other Related Documents TS861 View All Specifications
HTML Datasheet TS861,62,64
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 300pA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 16µA
CMRR, PSRR (Typ) 70dB CMRR
Propagation Delay (Max) 2µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TS861
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-2308-6