EUR | USD
Favorite

STTH1R06A Diode Standard 600V 1A Surface Mount SMA
Price & Procurement
10.791 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,38300 3,83 €
100 0,26060 26,06 €
500 0,19544 97,72 €
1.000 0,14659 146,59 €
2.500 0,13437 335,93 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3765-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12255 €
  • Cut Tape (CT)  : 497-3765-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.791 - Immediate
  • Unit Price: 0,47000 €

STTH1R06A

Datasheet
Digi-Key Part Number 497-3765-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STTH1R06A
Copy  
Description DIODE GEN PURP 600V 1A SMA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount SMA

Copy  
Documents & Media
Datasheets STTH1R06
Other Related Documents STTH1R06 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1292 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Forward (Vf) (Max) @ If 1,7V @ 1A
Current - Reverse Leakage @ Vr 1µA @ 600V
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction 175°C (Max)
Base Part Number STTH1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-IHM040V1

BOARD BLDC/PMSM STM32/SLLIMM

STMicroelectronics

70,51000 € Details

STEVAL-ILL016V2

DIMMABLE 15W OFFLINE LED DRIVER

STMicroelectronics

95,53000 € Details

STEVAL-ILL017V1

BOARD DEMO BASED ON VIPER17HN

STMicroelectronics

58,51000 € Details

STEVAL-ILL027V2

BOARD L6562A 18W SGL LED DRIVER

STMicroelectronics

55,73000 € Details
You May Also Be Interested In

BZX84C4V3LT1G

DIODE ZENER 4.3V 225MW SOT23-3

ON Semiconductor

0,12000 € Details

S1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

0,23000 € Details

MRA4007T3G

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

0,26000 € Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

0,32000 € Details

760871131

OFFLINE XFRM WE-UNIT ST VIPER26

Würth Elektronik

7,78000 € Details

UCC28881DR

IC OFF-LINE SWITCHER 7SOIC

Texas Instruments

1,51000 € Details
Additional Resources
Standard Package 1
Other Names 497-3765-6