EUR | USD
Favorite

STPS15H100CB-TR Diode Array Schottky 100V 7.5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
9.109 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,90500 9,05 €
100 0,64430 64,43 €
500 0,54612 273,06 €
1.000 0,44487 444,87 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3208-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,43874 €
  • Cut Tape (CT)  : 497-3208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.109 - Immediate
  • Unit Price: 1,01000 €
  • Tube  : 497-11400-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.998 - Immediate
  • Unit Price: 1,02000 €

STPS15H100CB-TR

Datasheet
Digi-Key Part Number 497-3208-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPS15H100CB-TR
Copy  
Description DIODE ARRAY SCHOTTKY 100V DPAK
Copy  
Detailed Description

Diode Array Schottky 100V 7.5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy  
Customer Reference
Documents & Media
Datasheets STPS15H100C
Other Related Documents STPS15H100C View All Specifications
HTML Datasheet STPS15H100C
EDA / CAD Models STPS15H100CB-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 7.5A
Voltage - Forward (Vf) (Max) @ If 800mV @ 7,5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3µA @ 100V
Operating Temperature - Junction 175°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number STPS15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APBA3010ESGC-GX

LED GREEN/RED CLEAR CHIP SMD R/A

Kingbright

0,40000 € Details

L78M12ABDT-TR

IC REG LINEAR 12V 500MA DPAK

STMicroelectronics

0,49000 € Details

B11B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 11POS 1.5MM

JST Sales America Inc.

0,85000 € Details

SMCJ30CA

TVS DIODE 30V 48.4V SMC

Taiwan Semiconductor Corporation

0,48000 € Details

1844249

TERM BLOCK HDR 5POS 90DEG 3.5MM

Phoenix Contact

1,97000 € Details

BZV55-B5V1,115

DIODE ZENER 5.1V 500W LLDS

Nexperia USA Inc.

0,19000 € Details
Additional Resources
Standard Package 1
Other Names 497-3208-6