EUR | USD
Favorite

STMPS2171STR Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Price & Procurement
14.033 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,47300 4,73 €
100 0,36270 36,27 €
500 0,28676 143,38 €
1.000 0,22940 229,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6856-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,20184 €
  • Cut Tape (CT)  : 497-6856-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.033 - Immediate
  • Unit Price: 0,54000 €

STMPS2171STR

Datasheet
Digi-Key Part Number 497-6856-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPS2171STR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A SOT-23-5

Copy  
Documents & Media
Datasheets STMPS21x1
Other Related Documents STMPS2171 View All Specifications
HTML Datasheet STMPS21x1
Catalog Page 1045 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number STMPS2171
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ITS4141NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

1,88000 € Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

0,70000 € Details

CYBLE-222014-01

RF TXRX MOD BLUETOOTH CHIP ANT

Cypress Semiconductor Corp

11,42000 € Details

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

0,87000 € Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,45000 € Details

TS5A23157DGSR

IC SWITCH DUAL SPDT 10MSOP

Texas Instruments

0,74000 € Details
Additional Resources
Standard Package 1
Other Names 497-6856-6