EUR | USD
Favorite

STMPS2141STR Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,42400 4,24 €
25 0,39600 9,90 €
100 0,29410 29,41 €
250 0,24884 62,21 €
500 0,23754 118,77 €
1.000 0,17533 175,33 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6933-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15582 €
  • Cut Tape (CT)  : 497-6933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,49000 €

STMPS2141STR

Datasheet
Digi-Key Part Number 497-6933-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPS2141STR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5

Copy  
Documents & Media
Datasheets STMPS21x1
Other Related Documents STMPS2141 View All Specifications
HTML Datasheet STMPS21x1
EDA / CAD Models STMPS2141STR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number STMPS2141
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EMIF02-USB03F2

FILTER RC(PI) 33 OHM/20PF SMD

STMicroelectronics

0,34000 € Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

1,01000 € Details

STMPS2151STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

0,50000 € Details

USBDF01W5

FILTER RC(PI) 33 OHM/47PF SMD

STMicroelectronics

0,59000 € Details

USB-A1VSB6

CONN RCPT TYPEA 4POS VERT

On Shore Technology Inc.

0,54000 € Details

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 497-6933-6