STLD1TR Power Line Communications PMIC 24-QFN (4x4)
Price & Procurement
10.350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 €5,28
10 4,73800 €47,38
25 4,47960 €111,99
100 3,88210 €388,21
250 3,68304 €920,76
500 3,30478 €1.652,39
1.000 3,28675 €3.286,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18224-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €3,28675
  • Digi-Reel®  : 497-18224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.350 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : STLD1-ND
  • Minimum Quantity: 2.940  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €3,28674

STLD1TR

Datasheet
Digi-Key Part Number 497-18224-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STLD1TR
Copy  
Description POWER-LINE COMMUNICATION DUAL LI
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Line Communications PMIC 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets STLD1 Datasheet
HTML Datasheet STLD1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Power Line Communications
Current - Supply 560µA
Voltage - Supply 8V ~ 18V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number STLD1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ST1S12GR

IC REG BUCK ADJ 700MA TSOT23-5

STMicroelectronics

€0,86000 Details

742792796

FERRITE BEAD 1 KOHM 0402 1LN

Würth Elektronik

€0,15000 Details

STPS1L30A

DIODE SCHOTTKY 30V 1A SMA

STMicroelectronics

€0,43000 Details

SM6T10CA

TVS DIODE 8.55VWM 18.6VC SMB

STMicroelectronics

€0,45000 Details

SMAJ6.5CA-TR

TVS DIODE 6.5VWM 14.5VC SMA

STMicroelectronics

€0,34000 Details

STLD1

POWER-LINE COMMUNICATION DUAL LI

STMicroelectronics

€3,28674 Details
Additional Resources
Standard Package 1
Other Names 497-18224-1