EUR | USD
Favorite

Photo Not Available
STEVAL-ILL027V2 L6562A 1, Non-Isolated Outputs LED Driver Evaluation Board
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 55,73000 55,73 €

Submit a request for quotation on quantities greater than those displayed.

STEVAL-ILL027V2

Datasheet
Digi-Key Part Number 497-13004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-ILL027V2
Copy  
Description BOARD L6562A 18W SGL LED DRIVER
Copy  
Detailed Description

L6562A 1, Non-Isolated Outputs LED Driver Evaluation Board

Copy  
Documents & Media
Datasheets STEVAL-ILL027V2 Brief
L6562A Datasheet
Other Related Documents STEVAL-ILL027V2 View all Specifications
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Current - Output / Channel -
Outputs and Type 1, Non-Isolated
Voltage - Output -
Features Short-Circuit Protection
Voltage - Input 190 ~ 295 VAC
Supplied Contents Board(s)
Utilized IC / Part L6562A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STTH1R06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

0,47000 € Details

STTH3R06S

DIODE GEN PURP 600V 3A SMC

STMicroelectronics

0,69000 € Details

L6562AD

IC PFC CTRLR TRANSITION 8SO

STMicroelectronics

0,64000 € Details

STD11NM50N

MOSFET N-CH 500V 9A DPAK

STMicroelectronics

1,51000 € Details

STTH1R06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

Digi-Reel® Details

STTH1R06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

0,12255 € Details
Additional Resources
Standard Package 1
Other Names 497-13004
STEVALILL027V2