EUR | USD
Favorite

STEF01FTR Electronic Fuse Regulator 4A 14-HTSSOP
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88 €
10 1,68500 16,85 €
25 1,59000 39,75 €
100 1,27190 127,19 €
250 1,11292 278,23 €
500 1,08114 540,57 €
1.000 0,85855 858,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17779-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,82676 €
  • Digi-Reel®  : 497-17779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®

STEF01FTR

Datasheet
Digi-Key Part Number 497-17779-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEF01FTR
Copy  
Description IC ELECTRONIC FUSE
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Electronic Fuse Regulator 4A 14-HTSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±5%
Voltage - Input 8V ~ 48V
Current - Output 4A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number STEF01
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STEVAL-EFUSE01

EVALUATION BOARD BASED ON THE ST

STMicroelectronics

29,23000 € Details

TPS16630PWPR

IC POWER MANAGEMENT

Texas Instruments

2,89000 € Details

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

1,47000 € Details

DMG4822SSDQ-13

MOSFETDUAL N-CHAN 30VSO-8

Diodes Incorporated

0,71000 € Details

AL5809-40P1-7

IC LED DRVR LIN PWM 40MA PDI12

Diodes Incorporated

0,42000 € Details

EEH-ZA1V470V

CAP ALUM POLY 47UF 20% 35V SMD

Panasonic Electronic Components

1,31000 € Details
Additional Resources
Standard Package 1
Other Names 497-17779-1