Add To Favorites
STD18N55M5 N-Channel 550V 16A (Tc) 110W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65 €
10 2,38300 23,83 €
100 1,91490 191,49 €
500 1,57326 786,63 €
1.000 1,30355 1.303,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-10955-6-ND
Copy   497-10955-6-ND
Quantity Available 10.891
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD18N55M5

Copy   STD18N55M5
Description MOSFET N-CH 550V 13A DPAK
Copy   MOSFET N-CH 550V 13A DPAK
Detailed Description

N-Channel 550V 16A (Tc) 110W (Tc) Surface Mount DPAK

Copy   N-Channel 550V 16A (Tc) 110W (Tc) Surface Mount DPAK
Documents & Media
Datasheets STB,D,F,P18N55M5
Other Related Documents STD18N55M5 View All Specifications
Product Training Modules 5th Generation High Voltage Mosfet Technology
Simulation Models STD18N55M5 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ V
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 550V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 192mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 1260pF @ 100V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STPSC606D - STMicroelectronics | 497-10309-5-ND DigiKey Electronics
  • STPSC606D
  • STMicroelectronics
  • DIODE SCHOTTKY 600V 6A TO220AC
  • Unit Price 2,25000 €
  • 497-10309-5-ND
You May Also Be Interested In
  • CD40161BPWR - Texas Instruments | 296-14249-1-ND DigiKey Electronics
  • CD40161BPWR
  • Texas Instruments
  • IC 4BIT PROG SYNC COUNTR 16TSSOP
  • Unit Price 0,43000 €
  • 296-14249-1-ND
  • PM3602-5-RC - Bourns Inc. | M10135CT-ND DigiKey Electronics
  • PM3602-5-RC
  • Bourns Inc.
  • INDUCT ARRAY 2 COIL 5UH SMD
  • Unit Price 1,93000 €
  • M10135CT-ND
  • BAS70KFILM - STMicroelectronics | 497-5695-1-ND DigiKey Electronics
  • BAS70KFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 70V 70MA SOD523
  • Unit Price 0,24000 €
  • 497-5695-1-ND
  • SMBJ5347B-TP - Micro Commercial Co | SMBJ5347B-TPMSCT-ND DigiKey Electronics
  • SMBJ5347B-TP
  • Micro Commercial Co
  • DIODE ZENER 10V 5W DO214AA
  • Unit Price 0,57000 €
  • SMBJ5347B-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-10955-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10955-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,17830 €
  • Cut Tape (CT) ? : 497-10955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.891 - Immediate
  • Unit Price: 2,65000 €

07:48:38 7/21/2019