EUR | USD
Favorite

SCLT3-8BT8-TR Serial Terminator 8 Terminations 38-HTSSOP
Price & Procurement
2.500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28 €
10 3,84300 38,43 €
25 3,63240 90,81 €
100 2,98690 298,69 €
250 2,68008 670,02 €
500 2,58320 1.291,60 €
1.000 2,14728 2.147,28 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19296-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,06655 €
  • Digi-Reel®  : 497-19296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®

SCLT3-8BT8-TR

Datasheet
Digi-Key Part Number 497-19296-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCLT3-8BT8-TR
Copy  
Description IC SERIAL TERM 8-LINE 38HTSSOP
Copy  
Detailed Description

Serial Terminator 8 Terminations 38-HTSSOP

Copy  
Documents & Media
Datasheets SCLT3-8BQ7
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Serial
Number of Terminations 8
Voltage - Supply 9V ~ 35V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 38-HTSSOP
Base Part Number SCLT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-19296-1