EUR | USD
Favorite

LM258PT General Purpose Amplifier 2 Circuit 8-TSSOP
Price & Procurement
5.213 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,28100 2,81 €
25 0,25680 6,42 €
100 0,17320 17,32 €
250 0,14336 35,84 €
500 0,13140 65,70 €
1.000 0,09855 98,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7815-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09258 €
  • Cut Tape (CT)  : 497-7815-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.213 - Immediate
  • Unit Price: 0,34000 €

LM258PT

Datasheet
Digi-Key Part Number 497-7815-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM258PT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-TSSOP

Copy  
Documents & Media
Datasheets LM158,258,358 Datasheet
Other Related Documents LM258 View All Specifications
LM258 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet LM158,258,358 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1,1MHz
Current - Input Bias 20nA
Voltage - Input Offset 1mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number LM258
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7815-6