EUR | USD
Favorite

Price & Procurement
1.277 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29 €
10 1,15400 11,54 €
100 0,90010 90,01 €
500 0,74354 371,77 €
1.000 0,58700 587,00 €

Submit a request for quotation on quantities greater than those displayed.

DMV1500MFD5

Datasheet
Digi-Key Part Number 1805-DMV1500MFD5-CHPOP
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMV1500MFD5
Copy  
Description DIODE DAMPER/MOD VID TO220FPABF5
Copy  
Detailed Description

RF Diode Standard - 1 Pair Series Connection 1500V 6A TO-220FPAB F5

Copy  
Documents & Media
Datasheets DMV1500M
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Obsolete
Diode Type Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 1500V
Current - Max 6A
Capacitance @ Vr, F -
Resistance @ If, F -
Operating Temperature 150°C (TJ)
Package / Case TO-220-3 Full Pack, Formed Leads
Supplier Device Package TO-220FPAB F5
Base Part Number DMV1500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1
Other Names 1805-DMV1500MFD5