EUR | USD
Favorite

DMV1500LF5 RF Diode Standard - 1 Pair Series Connection 1500V 4A TO-220FPAB F5
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,48561 971,22 €

Submit a request for quotation on quantities greater than those displayed.

DMV1500LF5

Datasheet
Digi-Key Part Number 497-4193-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMV1500LF5
Copy  
Description DIODE STANDAR 1500V TO220FPAB F5
Copy  
Detailed Description

RF Diode Standard - 1 Pair Series Connection 1500V 4A TO-220FPAB F5

Copy  
Documents & Media
Datasheets DMV1500L
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Obsolete
Diode Type Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 1500V
Current - Max 4A
Capacitance @ Vr, F -
Resistance @ If, F -
Operating Temperature 150°C (TJ)
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FPAB F5
Base Part Number DMV1500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1.000
Other Names 497-4193-5