ARGB1313HS-TR Red, Green, Blue (RGB) 622nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.1V Blue 6-SMD, No Lead
Price & Procurement
10.418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,46500 €4,65
100 0,30480 €30,48
1.000 0,24063 €240,63
2.000 0,22702 €454,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,85910

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 404-1229-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €0,22702
  • Digi-Reel®  : 404-1229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.418 - Immediate
  • Unit Price: Digi-Reel®

ARGB1313HS-TR

Datasheet
Digi-Key Part Number 404-1229-1-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number ARGB1313HS-TR
Copy  
Description LED RGB DIFFUSED SMD
Copy  
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.1V Blue 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ARGB1313HS-TR Reference Sheet
ARGB1313HS-TR Brief
Environmental Information Stanley RoHS3
Stanley REACH 219
Featured Product 1313HS Series Chip type LEDs
HTML Datasheet ARGB1313HS-TR Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 450mcd Red, 850mcd Green, 180mcd Blue
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.1V Blue
Current - Test 26mA Red, 22mA Green, 12mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 527nm Green, 473nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, No Lead
Supplier Device Package -
Size / Dimension 2.04mm L x 2.04mm W
Height (Max) 0.60mm
Base Part Number ARGB1313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

DF37B-16DP-0.4V(53)

CONN HDR 16POS SMD GOLD

Hirose Electric Co Ltd

€0,86000 Details

W3008C

RF ANT 2.4GHZ CHIP SOLDER SMD

PulseLarsen Antennas

€1,33000 Details

AP7343-33W5-7

IC REG LINEAR 3.3V 300MA SOT25

Diodes Incorporated

€0,38000 Details

TLV61225DCKR

IC REG BOOST 3.3V 160MA SC70-6

Texas Instruments

€1,03000 Details
Additional Resources
Standard Package 1
Other Names 404-1229-1