EUR | USD
Favorite

RMCF2512JT22R0 22 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
1.782 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,23100 2,31 €
100 0,09030 9,03 €
1.000 0,03783 37,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF2512JT22R0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03153 €
  • Cut Tape (CT)  : RMCF2512JT22R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.782 - Immediate
  • Unit Price: 0,27000 €

RMCF2512JT22R0

Datasheet
Digi-Key Part Number RMCF2512JT22R0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF2512JT22R0
Copy  
Description RES 22 OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 22 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF2512JT22R0DKR