EUR | USD
Favorite

HCJ0603ZT0R00 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Metal Foil
Price & Procurement
216.678 In Stock
Can ship immediately Factory Stock : 155.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,29400 2,94 €
25 0,22360 5,59 €
50 0,16620 8,31 €
100 0,12360 12,36 €
250 0,10440 26,10 €
500 0,08948 44,74 €
1.000 0,06818 68,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HCJ0603ZT0R00TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 215.000 - Immediate
    155.000 - Factory Stock 
  • Unit Price: 0,05795 €
  • Cut Tape (CT)  : HCJ0603ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 216.678 - Immediate
    155.000 - Factory Stock 
  • Unit Price: 0,38000 €

HCJ0603ZT0R00

Datasheet
Digi-Key Part Number HCJ0603ZT0R00DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCJ0603ZT0R00
Copy  
Description RES 0 OHM JUMPER 1/4W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets HCJ Series
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Featured Product HCJ High-Current Jumpers
Mfg CAD Models HCJ.stp
HTML Datasheet Resistor Packaging Spec
HCJ Series
EDA / CAD Models HCJ0603ZT0R00 by SnapEDA
HCJ0603ZT0R00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series HCJ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HCJ0603ZT0R00DKR