EUR | USD
Favorite

SGNMNC1206 2 ~ 20pF Trimmer Capacitor 6000V Chassis Mount
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 109,18000 109,18 €

Submit a request for quotation on quantities greater than those displayed.

SGNMNC1206

Datasheet
Digi-Key Part Number SG9045-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SGNMNC1206
Copy  
Description CAP TRIM 2-20PF 6000V CHAS MNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 ~ 20pF Trimmer Capacitor 6000V Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging Bulk 
Part Status Active
Capacitance Range 2 ~ 20pF
Adjustment Type -
Voltage - Rated 6000V
Dielectric Material Ceramic
Q @ Freq 1500 @ 25MHz
Size / Dimension 0.270" Dia (6.86mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTL-307G

LED GREEN DIFFUSED T-1 3/4 T/H

Lite-On Inc.

0,33000 € Details

PP008-1

OSCOPE PROBE X10 500MHZ 10M

Teledyne LeCroy

380,00000 € Details

SGNMA3T20005

CAP TRIMMER 2-20PF 1000V SMD

Sprague-Goodman

34,78000 € Details
Additional Resources
Standard Package 1
Other Names SG9045
SGNMNC1206-ND