EUR | USD
Favorite

SGNMA3T20004 2 ~ 20pF Trimmer Capacitor 1000V Side Through Hole
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,28000 27,28 €

Submit a request for quotation on quantities greater than those displayed.

SGNMA3T20004

Datasheet
Digi-Key Part Number SG9068-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SGNMA3T20004
Copy  
Description CAP TRIMMER 2-20PF 1000V TH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 ~ 20pF Trimmer Capacitor 1000V Side Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series SGNMA3T
Packaging Bulk 
Part Status Active
Capacitance Range 2 ~ 20pF
Adjustment Type Side
Voltage - Rated 1000V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 2000 @ 100MHz
Size / Dimension 0.280" Dia (7.11mm)
Height - Seated (Max) 0.522" (13.26mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Through Hole
Features Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

AM15HV

CAP TRIMMER 1-16PF 1000V SMD

Knowles Voltronics

40,16000 € Details

SGNMA3T10004

CAP TRIMMER 1-10PF 1000V TH

Sprague-Goodman

34,78000 € Details

5501

CAP TRIMMER 1-20PF 250V TH

Johanson Manufacturing

28,94000 € Details

SGNMA3T20005

CAP TRIMMER 2-20PF 1000V SMD

Sprague-Goodman

34,78000 € Details

5201

CAP TRIMMER 0.8-10PF 250V TH

Johanson Manufacturing

20,66000 € Details
Additional Resources
Standard Package 100
Other Names SG9068