EUR | USD
Favorite

GZN30100 18 ~ 300pF Trimmer Capacitor 150V Top Through Hole
In Stock: 3.952
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,41000 12,41 €
10 12,16600 121,66 €

Submit a request for quotation on quantities greater than those displayed.

GZN30100

Datasheet
Digi-Key Part Number SG9057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GZN30100
Copy  
Description CAP TRIMMER 18-300PF 150V TH
Copy  
Detailed Description

18 ~ 300pF Trimmer Capacitor 150V Top Through Hole

Copy  
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series Datasheet
GZN Series Drawing
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging Bulk 
Part Status Obsolete
Capacitance Range 18 ~ 300pF
Adjustment Type Top
Voltage - Rated 150V
Dielectric Material Polycarbonate (PC)
Q @ Freq 200 @ 1MHz
Size / Dimension 0.709" L x 0.610" W (18.00mm x 15.50mm)
Height - Seated (Max) 0.669" (17.00mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names GZN30100-ND
SG9057