EUR | USD
Favorite

GZN20100 9 ~ 200pF Trimmer Capacitor 150V Top Through Hole
In Stock: 4.445
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66 €
10 5,52800 55,28 €
100 5,42160 542,16 €
500 5,31526 2.657,63 €

Submit a request for quotation on quantities greater than those displayed.

GZN20100

Datasheet
Digi-Key Part Number SG9056-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GZN20100
Copy  
Description CAP TRIMMER 9-200PF 150V TH
Copy  
Detailed Description

9 ~ 200pF Trimmer Capacitor 150V Top Through Hole

Copy  
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series Datasheet
GZN Series Drawing
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging Bulk 
Part Status Obsolete
Capacitance Range 9 ~ 200pF
Adjustment Type Top
Voltage - Rated 150V
Dielectric Material Polycarbonate (PC)
Q @ Freq 200 @ 1MHz
Size / Dimension 0.709" L x 0.610" W (18.00mm x 15.50mm)
Height - Seated (Max) 0.669" (17.00mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names GZN20100-ND
SG9056